
RS1J | |
|---|---|
DigiKey Part Number | RS1JFSTR-ND - Tape & Reel (TR) RS1JFSCT-ND - Cut Tape (CT) RS1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1J Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1J-E3/61T | Vishay General Semiconductor - Diodes Division | 40 276 | RS1J-E3/61TGICT-ND | 8,82000 Kč | Direct |
| CPD69-CMR1-06M-CT20 | Central Semiconductor Corp | 1 | CPD69-CMR1-06M-CT20-ND | 3 233,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 500 | 2,59074 Kč | 1 295,37 Kč |
| 1 000 | 2,30306 Kč | 2 303,06 Kč |
| 2 000 | 2,06054 Kč | 4 121,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,57317 Kč | 11 798,77 Kč |
| 15 000 | 1,43695 Kč | 21 554,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







