
CPD69-CMR1-06M-CT20 | |
|---|---|
DigiKey Part Number | CPD69-CMR1-06M-CT20-ND |
Manufacturer | |
Manufacturer Product Number | CPD69-CMR1-06M-CT20 |
Description | DIODE STANDARD 600V 1A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Die |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 233,69000 Kč | 3 233,69 Kč |
| Unit Price without VAT: | 3 233,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 912,76490 Kč |

