
DMN4026SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN4026SSDQ-13TR-ND - Tape & Reel (TR) 31-DMN4026SSDQ-13CT-ND - Cut Tape (CT) 31-DMN4026SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4026SSDQ-13 |
Description | MOSFET 2N-CH 40V 7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7A 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 20V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81030 Kč | 981,03 Kč |
| 250 | 9,15512 Kč | 2 288,78 Kč |
| 500 | 8,76078 Kč | 4 380,39 Kč |
| 1 000 | 8,43616 Kč | 8 436,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,09330 Kč | 20 233,25 Kč |
| 5 000 | 7,88660 Kč | 39 433,00 Kč |
| 7 500 | 7,78312 Kč | 58 373,40 Kč |
| 12 500 | 7,66849 Kč | 95 856,12 Kč |
| 17 500 | 7,60146 Kč | 133 025,55 Kč |
| 25 000 | 7,53702 Kč | 188 425,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





