
DMC4050SSDQ-13 | |
|---|---|
DigiKey Part Number | DMC4050SSDQ-13DITR-ND - Tape & Reel (TR) DMC4050SSDQ-13DICT-ND - Cut Tape (CT) DMC4050SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4050SSDQ-13 |
Description | MOSFET N/P-CH 40V 5.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.3A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37.56nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1790.8pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.8W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5.3A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 45mOhm @ 3A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 1.8V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 12,97050 Kč | 1 297,05 Kč |
| 500 | 10,13364 Kč | 5 066,82 Kč |
| 1 000 | 9,22085 Kč | 9 220,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23248 Kč | 20 581,20 Kč |
| 5 000 | 7,62160 Kč | 38 108,00 Kč |
| 7 500 | 7,31047 Kč | 54 828,52 Kč |
| 12 500 | 6,96090 Kč | 87 011,25 Kč |
| 17 500 | 6,75396 Kč | 118 194,30 Kč |
| 25 000 | 6,61437 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


