Mosfet Array 40V 6A, 5A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4614B

DigiKey Part Number
785-1294-2-ND - Tape & Reel (TR)
785-1294-1-ND - Cut Tape (CT)
785-1294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4614B
Description
MOSFET N/P-CH 40V 6A/5A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6A, 5A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
10.8nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 20V
Part Status
Active
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
6A, 5A
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC4040SSDQ-13Diodes Incorporated1 70131-DMC4040SSDQ-13CT-ND1,26000 KčSimilar
DMC4050SSD-13Diodes Incorporated51DMC4050SSD-13CT-ND1,05000 KčSimilar
SI4599DY-T1-GE3Vishay Siliconix1 905SI4599DY-T1-GE3CT-ND1,18000 KčSimilar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,35500 Kč133,55 Kč
1008,68900 Kč868,90 Kč
5006,68282 Kč3 341,41 Kč
1 0006,03630 Kč6 036,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,21485 Kč15 644,55 Kč
6 0004,80116 Kč28 806,96 Kč
9 0004,59040 Kč41 313,60 Kč
15 0004,35361 Kč65 304,15 Kč
21 0004,21342 Kč88 481,82 Kč
30 0004,07720 Kč122 316,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč