


MURS160 | |
|---|---|
DigiKey Part Number | 31-MURS160TR-ND - Tape & Reel (TR) 31-MURS160CT-ND - Cut Tape (CT) 31-MURS160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160 |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 500 | 2,37656 Kč | 1 188,28 Kč |
| 1 000 | 2,10967 Kč | 2 109,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77006 Kč | 5 310,18 Kč |
| 6 000 | 1,59868 Kč | 9 592,08 Kč |
| 9 000 | 1,51130 Kč | 13 601,70 Kč |
| 15 000 | 1,41304 Kč | 21 195,60 Kč |
| 21 000 | 1,35483 Kč | 28 451,43 Kč |
| 30 000 | 1,29824 Kč | 38 947,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











