
BAS21,215 | |
|---|---|
DigiKey Part Number | 1727-2889-2-ND - Tape & Reel (TR) 1727-2889-1-ND - Cut Tape (CT) 1727-2889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21,215 |
Description | DIODE STD 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS21,215 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21 RFG | Taiwan Semiconductor Corporation | 8 208 | 1801-BAS21RFGCT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,02400 Kč | 102,40 Kč |
| 500 | 0,73786 Kč | 368,93 Kč |
| 1 000 | 0,64485 Kč | 644,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52591 Kč | 1 577,73 Kč |
| 6 000 | 0,46567 Kč | 2 794,02 Kč |
| 9 000 | 0,43488 Kč | 3 913,92 Kč |
| 15 000 | 0,40026 Kč | 6 003,90 Kč |
| 21 000 | 0,37972 Kč | 7 974,12 Kč |
| 30 000 | 0,35974 Kč | 10 792,20 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |









