
BAS21,235 | |
|---|---|
DigiKey Part Number | 1727-2080-2-ND - Tape & Reel (TR) 1727-2080-1-ND - Cut Tape (CT) 1727-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21,235 |
Description | DIODE STD 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS21,235 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21 RFG | Taiwan Semiconductor Corporation | 8 208 | 1801-BAS21RFGCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,02400 Kč | 102,40 Kč |
| 500 | 0,73786 Kč | 368,93 Kč |
| 1 000 | 0,64485 Kč | 644,85 Kč |
| 2 000 | 0,56613 Kč | 1 132,26 Kč |
| 5 000 | 0,48051 Kč | 2 402,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42739 Kč | 4 273,90 Kč |
| 20 000 | 0,38259 Kč | 7 651,80 Kč |
| 30 000 | 0,35974 Kč | 10 792,20 Kč |
| 50 000 | 0,33403 Kč | 16 701,50 Kč |
| 70 000 | 0,31879 Kč | 22 315,30 Kč |
| 100 000 | 0,30398 Kč | 30 398,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





