Diode 200 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21-7-F

DigiKey Part Number
BAS21-FDITR-ND - Tape & Reel (TR)
BAS21-FDICT-ND - Cut Tape (CT)
BAS21-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21-7-F
Description
DIODE STANDARD 200V 200MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS21-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21 RFGTaiwan Semiconductor Corporation8 2081801-BAS21RFGCT-ND0,17000 KčSimilar
In-Stock: 70 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,25200 Kč22,52 Kč
1001,39110 Kč139,11 Kč
5001,00982 Kč504,91 Kč
1 0000,88573 Kč885,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72744 Kč2 182,32 Kč
6 0000,64739 Kč3 884,34 Kč
9 0000,60650 Kč5 458,50 Kč
15 0000,56050 Kč8 407,50 Kč
21 0000,53323 Kč11 197,83 Kč
30 0000,50669 Kč15 200,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč