
STM811SW16F | |
|---|---|
DigiKey Part Number | 497-3348-2-ND - Tape & Reel (TR) 497-3348-1-ND - Cut Tape (CT) 497-3348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM811SW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM811SW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM811SARTZ-REEL7 | Analog Devices Inc. | 6 503 | 505-ADM811SARTZ-REEL7CT-ND | 1,80000 Kč | Parametric Equivalent |
| APX811-29UG-7 | Diodes Incorporated | 13 500 | APX811-29UG-7DICT-ND | 0,31000 Kč | Parametric Equivalent |
| MAX811SEUS+T | Analog Devices Inc./Maxim Integrated | 2 419 | MAX811SEUS+TCT-ND | 4,54000 Kč | Parametric Equivalent |
| MIC811SUY-TR | Microchip Technology | 7 779 | 576-1325-1-ND | 0,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,61760 Kč | 215,44 Kč |
| 100 | 7,52360 Kč | 752,36 Kč |
| 250 | 7,00072 Kč | 1 750,18 Kč |
| 500 | 6,68618 Kč | 3 343,09 Kč |
| 1 000 | 6,42686 Kč | 6 426,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,10664 Kč | 18 319,92 Kč |
| 6 000 | 5,94992 Kč | 35 699,52 Kč |
| 9 000 | 5,87148 Kč | 52 843,32 Kč |
| 15 000 | 5,78454 Kč | 86 768,10 Kč |
| 21 000 | 5,73372 Kč | 120 408,12 Kč |
| 30 000 | 5,68485 Kč | 170 545,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




