Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX811-29UG-7

DigiKey Part Number
APX811-29UG-7DITR-ND - Tape & Reel (TR)
APX811-29UG-7DICT-ND - Cut Tape (CT)
APX811-29UG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX811-29UG-7
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC811SUY-TRMicrochip Technology7 779576-1325-1-ND0,51000 KčParametric Equivalent
In-Stock: 13 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,37500 Kč53,75 Kč
254,77920 Kč119,48 Kč
1004,12190 Kč412,19 Kč
2503,80904 Kč952,26 Kč
5003,62048 Kč1 810,24 Kč
1 0003,46530 Kč3 465,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27366 Kč9 820,98 Kč
6 0003,17990 Kč19 079,40 Kč
9 0003,13292 Kč28 196,28 Kč
15 0003,08091 Kč46 213,65 Kč
21 0003,05050 Kč64 060,50 Kč
30 0003,02126 Kč90 637,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč