
DF2B7ACT,L3F | |
|---|---|
DigiKey Part Number | DF2B7ACTL3FTR-ND - Tape & Reel (TR) DF2B7ACTL3FCT-ND - Cut Tape (CT) DF2B7ACTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7ACT,L3F |
Description | TVS DIODE 5.5VWM 20VC CST2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7ACT,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 8.5pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57040 Kč | 157,04 Kč |
| 500 | 1,14246 Kč | 571,23 Kč |
| 1 000 | 1,00398 Kč | 1 003,98 Kč |
| 2 000 | 0,88678 Kč | 1 773,56 Kč |
| 5 000 | 0,75943 Kč | 3 797,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68054 Kč | 6 805,40 Kč |
| 20 000 | 0,61405 Kč | 12 281,00 Kč |
| 30 000 | 0,58015 Kč | 17 404,50 Kč |
| 50 000 | 0,54204 Kč | 27 102,00 Kč |
| 70 000 | 0,51946 Kč | 36 362,20 Kč |
| 100 000 | 0,49751 Kč | 49 751,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |







