
SPIRIT1QTR | |
|---|---|
DigiKey Part Number | 497-13383-2-ND - Tape & Reel (TR) 497-13383-1-ND - Cut Tape (CT) 497-13383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPIRIT1QTR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SPIRIT1QTR Models |
Category | Sensitivity -118dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 4 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 9.2mA ~ 9.8mA |
Type TxRx Only | Current - Transmitting 6mA ~ 54mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C |
Modulation 2FSK, ASK, GFSK, GMSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 500kbps | Supplier Device Package 20-QFN (4x4) |
Power - Output 16dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 51,32500 Kč | 513,25 Kč |
| 25 | 48,49320 Kč | 1 212,33 Kč |
| 100 | 44,58910 Kč | 4 458,91 Kč |
| 250 | 42,24492 Kč | 10 561,23 Kč |
| 500 | 40,58856 Kč | 20 294,28 Kč |
| 1 000 | 39,02752 Kč | 39 027,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 35,94344 Kč | 161 745,48 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |










