BAT721C,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 71 637
Unit Price: 0,14000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,05497 Kč
Datasheet

Similar


onsemi
In Stock: 848 857
Unit Price: 0,16000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 8 646
Unit Price: 0,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 632
Unit Price: 0,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 26 873
Unit Price: 0,30000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 8
Unit Price: 0,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 341
Unit Price: 0,23000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 986
Unit Price: 0,53000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,29000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 710
Unit Price: 0,31000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721C,215

DigiKey Part Number
1727-3573-2-ND - Tape & Reel (TR)
1727-3573-1-ND - Cut Tape (CT)
1727-3573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721C,215
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT721C,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes