Image for 1SS377(TE85L,F) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS377(TE85L,F)

DigiKey Part Number
264-1SS377(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SS377(TE85L,F)
Description
DIODE ARR SCHOTT 10V 100MA SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 10 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
20 µA @ 20 µA
Operating Temperature - Junction
125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35808 Kč4 074,24 Kč
6 0001,22264 Kč7 335,84 Kč
9 0001,15354 Kč10 381,86 Kč
15 0001,07583 Kč16 137,45 Kč
21 0001,02978 Kč21 625,38 Kč
30 0001,00244 Kč30 073,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35808 Kč
Unit Price with VAT:1,64328 Kč