
BAT54CHYT116 | |
|---|---|
DigiKey Part Number | 846-BAT54CHYT116TR-ND - Tape & Reel (TR) 846-BAT54CHYT116CT-ND - Cut Tape (CT) 846-BAT54CHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CHYT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 500 | 3,58268 Kč | 1 791,34 Kč |
| 1 000 | 3,20555 Kč | 3 205,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69341 Kč | 8 080,23 Kč |
| 6 000 | 2,48410 Kč | 14 904,60 Kč |
| 9 000 | 2,35432 Kč | 21 188,88 Kč |
| 15 000 | 2,22234 Kč | 33 335,10 Kč |
| 21 000 | 2,15862 Kč | 45 331,02 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

