
BAS40LT1G | |
|---|---|
DigiKey Part Number | BAS40LT1GOSTR-ND - Tape & Reel (TR) BAS40LT1GOSCT-ND - Cut Tape (CT) BAS40LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LT1G |
Description | DIODE SCHOTTKY 40V 120MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS40LT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 120mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40_R1_00001 | Panjit International Inc. | 3 000 | 3757-BAS40_R1_00001CT-ND | 3,15000 Kč | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 7,98000 Kč | Similar |
| CBAT54 TR PBFREE | Central Semiconductor Corp | 8 708 | 1514-CBAT54TRPBFREECT-ND | 17,85000 Kč | Similar |
| CMPSH-3 TR PBFREE | Central Semiconductor Corp | 11 539 | 1514-CMPSH-3TRPBFREECT-ND | 21,63000 Kč | Similar |
| CMPSH-3E TR PBFREE | Central Semiconductor Corp | 7 388 | 1514-CMPSH-3ETRPBFREECT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










