
BAS40_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40_R1_00001 |
Description | DIODE SCHOTTKY 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,74585 Kč | 745,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61006 Kč | 1 830,18 Kč |
| 6 000 | 0,54136 Kč | 3 248,16 Kč |
| 9 000 | 0,50626 Kč | 4 556,34 Kč |
| 15 000 | 0,46677 Kč | 7 001,55 Kč |
| 21 000 | 0,44336 Kč | 9 310,56 Kč |
| 30 000 | 0,42058 Kč | 12 617,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

