Direct

BAS4007E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS4007E6327HTSA1TR-ND - Tape & Reel (TR) BAS4007E6327HTSA1CT-ND - Cut Tape (CT) BAS4007E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4007E6327HTSA1 |
Description | DIODE ARR SCHOTT 40V SOT-143-3D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 120mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOT-143-3D |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-07,215 | Nexperia USA Inc. | 0 | 1727-4806-1-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 500 | 3,96484 Kč | 1 982,42 Kč |
| 1 000 | 3,53984 Kč | 3 539,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99928 Kč | 8 997,84 Kč |
| 6 000 | 2,72666 Kč | 16 359,96 Kč |
| 9 000 | 2,58772 Kč | 23 289,48 Kč |
| 15 000 | 2,43154 Kč | 36 473,10 Kč |
| 21 000 | 2,33904 Kč | 49 119,84 Kč |
| 30 000 | 2,24913 Kč | 67 473,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |












