
1SS319(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS319(TE85LF)TR-ND - Tape & Reel (TR) 1SS319(TE85LF)CT-ND - Cut Tape (CT) 1SS319(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS319(TE85L,F) |
Description | DIODE ARR SCHOTT 40V 100MA SC61B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 100mA Surface Mount SC-61AA |
Datasheet | Datasheet |
EDA/CAD Models | 1SS319(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-61AA | |
Supplier Device Package | SC-61B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00060 Kč | 300,06 Kč |
| 500 | 2,22284 Kč | 1 111,42 Kč |
| 1 000 | 1,97129 Kč | 1 971,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65100 Kč | 4 953,00 Kč |
| 6 000 | 1,48932 Kč | 8 935,92 Kč |
| 9 000 | 1,40687 Kč | 12 661,83 Kč |
| 15 000 | 1,31417 Kč | 19 712,55 Kč |
| 21 000 | 1,25926 Kč | 26 444,46 Kč |
| 30 000 | 1,20587 Kč | 36 176,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










