
1SS184,LF | |
|---|---|
DigiKey Part Number | 1SS184LFTR-ND - Tape & Reel (TR) 1SS184LFCT-ND - Cut Tape (CT) 1SS184LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS184,LF |
Description | DIODE ARRAY GP 80V 100MA S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS184,LF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Toshiba Semiconductor and Storage | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package S-Mini |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS184 | EVVO | 641 | 5272-1SS184CT-ND | 3,34000 Kč | Parametric Equivalent |
| 1SS184 | Shenzhen Slkormicro Semicon Co., Ltd. | 2 241 | 5399-1SS184CT-ND | 2,09000 Kč | Parametric Equivalent |
| DAN202KFHT146 | Rohm Semiconductor | 2 427 | 846-DAN202KFHT146CT-ND | 7,51000 Kč | Parametric Equivalent |
| DAN202KT146 | Rohm Semiconductor | 13 085 | DAN202KT146CT-ND | 10,22000 Kč | Parametric Equivalent |
| DAN217FHT146 | Rohm Semiconductor | 2 830 | 846-DAN217FHT146CT-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 100 | 1,79150 Kč | 179,15 Kč |
| 500 | 1,30890 Kč | 654,45 Kč |
| 1 000 | 1,15227 Kč | 1 152,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95212 Kč | 2 856,36 Kč |
| 6 000 | 0,85101 Kč | 5 106,06 Kč |
| 9 000 | 0,79939 Kč | 7 194,51 Kč |
| 15 000 | 0,74136 Kč | 11 120,40 Kč |
| 21 000 | 0,70695 Kč | 14 845,95 Kč |
| 30 000 | 0,67349 Kč | 20 204,70 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







