
DAN217FHT146 | |
|---|---|
DigiKey Part Number | 846-DAN217FHT146TR-ND - Tape & Reel (TR) 846-DAN217FHT146CT-ND - Cut Tape (CT) 846-DAN217FHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217FHT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,62000 Kč | 56,20 Kč |
| 100 | 3,55320 Kč | 355,32 Kč |
| 500 | 2,65272 Kč | 1 326,36 Kč |
| 1 000 | 2,36160 Kč | 2 361,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72210 Kč | 5 166,30 Kč |
| 6 000 | 1,68400 Kč | 10 104,00 Kč |
| 9 000 | 1,59725 Kč | 14 375,25 Kč |
| 15 000 | 1,53901 Kč | 23 085,15 Kč |
| 21 000 | 1,44611 Kč | 30 368,31 Kč |
| 30 000 | 1,34275 Kč | 40 282,50 Kč |
| 75 000 | 1,31563 Kč | 98 672,25 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


