
B82789C0104H002 | |
|---|---|
DigiKey Part Number | 495-75969-2-ND - Tape & Reel (TR) 495-75969-1-ND - Cut Tape (CT) 495-75969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0104H002 |
Description | CMC 100UH 150MA 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0104H002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,44200 Kč | 586,05 Kč |
| 50 | 22,09820 Kč | 1 104,91 Kč |
| 100 | 20,83420 Kč | 2 083,42 Kč |
| 250 | 19,27532 Kč | 4 818,83 Kč |
| 500 | 18,17544 Kč | 9 087,72 Kč |
| 1 000 | 17,85943 Kč | 17 859,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,62998 Kč | 36 574,95 Kč |
| 5 000 | 14,59101 Kč | 72 955,05 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |
















