
2SCR375PHZGT100Q | |
|---|---|
DigiKey Part Number | 846-2SCR375PHZGT100QTR-ND - Tape & Reel (TR) 846-2SCR375PHZGT100QCT-ND - Cut Tape (CT) 846-2SCR375PHZGT100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR375PHZGT100Q |
Description | TRANS NPN 120V 1.5A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1.5 A 200MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 200mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 100 | 10,67750 Kč | 1 067,75 Kč |
| 500 | 8,30008 Kč | 4 150,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,53471 Kč | 7 534,71 Kč |
| 2 000 | 6,89071 Kč | 13 781,42 Kč |
| 3 000 | 6,56250 Kč | 19 687,50 Kč |
| 5 000 | 6,19370 Kč | 30 968,50 Kč |
| 7 000 | 5,97534 Kč | 41 827,38 Kč |
| 10 000 | 5,76309 Kč | 57 630,90 Kč |
| 25 000 | 5,61697 Kč | 140 424,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











