
SN74AHC74QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC74QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHC74QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHC74QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74QWBQARQ1 |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74QWBQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 250 | 6,60428 Kč | 1 651,07 Kč |
| 500 | 6,30612 Kč | 3 153,06 Kč |
| 1 000 | 6,16837 Kč | 6 168,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75716 Kč | 17 271,48 Kč |
| 6 000 | 5,60864 Kč | 33 651,84 Kč |
| 9 000 | 5,53428 Kč | 49 808,52 Kč |
| 15 000 | 5,45188 Kč | 81 778,20 Kč |
| 21 000 | 5,40374 Kč | 113 478,54 Kč |
| 30 000 | 5,35742 Kč | 160 722,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










