
LMR43620RS3QRPERQ1 | |
|---|---|
DigiKey Part Number | 296-LMR43620RS3QRPERQ1TR-ND - Tape & Reel (TR) 296-LMR43620RS3QRPERQ1CT-ND - Cut Tape (CT) 296-LMR43620RS3QRPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR43620RS3QRPERQ1 |
Description | IC REG BUCK ADJ/3.3V 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR43620RS3QRPERQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,17500 Kč | 621,75 Kč |
| 25 | 57,11440 Kč | 1 427,86 Kč |
| 100 | 51,56270 Kč | 5 156,27 Kč |
| 250 | 48,91360 Kč | 12 228,40 Kč |
| 500 | 48,57594 Kč | 24 287,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,37969 Kč | 133 139,07 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











