
ZPA4756-0311A-R | |
|---|---|
DigiKey Part Number | 490-ZPA4756-0311A-RTR-ND - Tape & Reel (TR) 490-ZPA4756-0311A-RCT-ND - Cut Tape (CT) 490-ZPA4756-0311A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZPA4756-0311A-R |
Description | PRESSURE SENSOR 300-1100HPA SPSS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 24 b 8-SMD Module |
Datasheet | Datasheet |
Category | Output 24 b |
Manufacturer Murata Electronics | Accuracy ±0.04% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Port Style No Port |
Applications Industrial Automation | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | Package / Case 8-SMD Module |
Output Type Digital | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 5 | 164,20400 Kč | 821,02 Kč |
| 10 | 157,67400 Kč | 1 576,74 Kč |
| 25 | 149,85840 Kč | 3 746,46 Kč |
| 50 | 144,51660 Kč | 7 225,83 Kč |
| 100 | 139,61570 Kč | 13 961,57 Kč |
| 500 | 129,75420 Kč | 64 877,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 117,40052 Kč | 352 201,56 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











