
20032150-02 | |
|---|---|
DigiKey Part Number | 223-20032150-02-ND |
Manufacturer | |
Manufacturer Product Number | 20032150-02 |
Description | PRESSURE SENSOR, 85UHP-050A-US1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 40PSI (275.79kPa) Absolute 0 V ~ 13 V Cylinder |
Datasheet | Datasheet |
Category | Output 0 V ~ 13 V |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.1% |
Series | Voltage - Supply 5V ~ 9.5V |
Packaging Bulk | Port Style No Port |
Part Status Active | Termination Style PC Pins |
Applications Industrial Automation | Maximum Pressure 150PSI (1034.21kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 40PSI (275.79kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 902,21000 Kč | 1 902,21 Kč |
| 5 | 1 761,39600 Kč | 8 806,98 Kč |
| 10 | 1 709,04800 Kč | 17 090,48 Kč |
| 30 | 1 634,91133 Kč | 49 047,34 Kč |
| 60 | 1 593,12183 Kč | 95 587,31 Kč |
| 120 | 1 554,79342 Kč | 186 575,21 Kč |
| Unit Price without VAT: | 1 902,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 301,67410 Kč |


