
HSPPAD143C | |
|---|---|
DigiKey Part Number | 4809-HSPPAD143CTR-ND - Tape & Reel (TR) 4809-HSPPAD143CCT-ND - Cut Tape (CT) 4809-HSPPAD143CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSPPAD143C |
Description | PRESSURE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 29.01PSI (30kPa ~ 200kPa) Absolute 17b 4-BLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 29.01PSI (30kPa ~ 200kPa) | |
Output Type | I2C | |
Output | 17b | |
Accuracy | ±0.2% | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-BLGA | |
Supplier Device Package | 4-LGA (3.1x3.1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 5 | 160,21400 Kč | 801,07 Kč |
| 10 | 153,83100 Kč | 1 538,31 Kč |
| 25 | 146,17120 Kč | 3 654,28 Kč |
| 50 | 140,94280 Kč | 7 047,14 Kč |
| 100 | 136,14890 Kč | 13 614,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 126,49490 Kč | 63 247,45 Kč |
| 1 000 | 122,89688 Kč | 122 896,88 Kč |
| 1 500 | 120,93126 Kč | 181 396,89 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |







