
MS583730BA01-50 | |
|---|---|
DigiKey Part Number | 223-1704-2-ND - Tape & Reel (TR) 223-1704-1-ND - Cut Tape (CT) 223-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS583730BA01-50 |
Description | SENSOR 435.1PSIA 24BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MS583730BA01-50 Models |
Category | Voltage - Supply 1.5V ~ 3.6V |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 725.19PSI (5000kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 435.1PSI (3000kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 4-SMD Module |
Output 24 b | Base Product Number |
Accuracy ±0.022PSI (±0.15kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,97000 Kč | 242,97 Kč |
| 5 | 220,19200 Kč | 1 100,96 Kč |
| 10 | 211,72500 Kč | 2 117,25 Kč |
| 25 | 201,62280 Kč | 5 040,57 Kč |
| 50 | 194,71520 Kč | 9 735,76 Kč |
| 100 | 188,37730 Kč | 18 837,73 Kč |
| 500 | 179,64720 Kč | 89 823,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 160,51536 Kč | 401 288,40 Kč |
| Unit Price without VAT: | 242,97000 Kč |
|---|---|
| Unit Price with VAT: | 293,99370 Kč |












