
20033838-50 | |
|---|---|
DigiKey Part Number | 223-20033838-50TR-ND - Tape & Reel (TR) 223-20033838-50CT-ND - Cut Tape (CT) 223-20033838-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20033838-50 |
Description | MS5849-30BA36 CL RESISTA. NEW GE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 435.11PSI (30kPa ~ 3000kPa) Absolute Male - 0.10" (2.64mm) Tube 24 b 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 435.11PSI (30kPa ~ 3000kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±3.26PSI (±22.5kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | Male - 0.10" (2.64mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 725PSI (5000kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 5 | 231,31400 Kč | 1 156,57 Kč |
| 10 | 222,47400 Kč | 2 224,74 Kč |
| 25 | 211,90360 Kč | 5 297,59 Kč |
| 50 | 204,68020 Kč | 10 234,01 Kč |
| 100 | 198,05520 Kč | 19 805,52 Kč |
| 500 | 189,54894 Kč | 94 774,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 168,89430 Kč | 422 235,75 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |










