
009176001884906 | |
|---|---|
DigiKey Part Number | 478-12435-2-ND - Tape & Reel (TR) 478-12435-1-ND - Cut Tape (CT) 478-12435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001884906 |
Description | CONN WIRE IDC 1POS 28AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001884906 Models |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Cable Termination IDC |
Series | Wire Gauge 28 AWG, Stranded or Solid |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Feed Through |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color White |
Number of Positions 1 | Number of Positions Loaded All |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 25 | 8,76760 Kč | 219,19 Kč |
| 50 | 8,34640 Kč | 417,32 Kč |
| 100 | 7,94590 Kč | 794,59 Kč |
| 250 | 7,44708 Kč | 1 861,77 Kč |
| 500 | 7,09170 Kč | 3 545,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 6,50446 Kč | 11 057,58 Kč |
| 3 400 | 6,19390 Kč | 21 059,26 Kč |
| 5 100 | 6,01918 Kč | 30 697,82 Kč |
| 8 500 | 5,80620 Kč | 49 352,70 Kč |
| 11 900 | 5,67003 Kč | 67 473,36 Kč |
| 17 000 | 5,52922 Kč | 93 996,74 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |



