
009175003001006 | |
|---|---|
DigiKey Part Number | 478-4516-2-ND - Tape & Reel (TR) 478-4516-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009175003001006 |
Description | CONN SSL IDC CONT 26-28AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Category | Wire Gauge 26-28 AWG |
Manufacturer KYOCERA AVX | Features Cap (Cover) |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Housing Color Black |
Style Board to Cable/Wire | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Contact, IDC | Operating Temperature -40°C ~ 125°C |
Number of Positions 3 | Voltage Rating 125 V |
Mounting Type Surface Mount | Current Rating (Amps) 1A per Contact |
Termination Solder | Mating Cycles 3 |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,51600 Kč | 155,16 Kč |
| 100 | 13,18280 Kč | 1 318,28 Kč |
| 500 | 11,76584 Kč | 5 882,92 Kč |
| 1 000 | 11,20399 Kč | 11 203,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,66915 Kč | 21 338,30 Kč |
| 4 000 | 10,16002 Kč | 40 640,08 Kč |
| 6 000 | 9,87359 Kč | 59 241,54 Kč |
| 10 000 | 9,52435 Kč | 95 243,50 Kč |
| 14 000 | 9,30109 Kč | 130 215,26 Kč |
| 20 000 | 9,07020 Kč | 181 404,00 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |








