
MIKROE-5768 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5768-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5768 |
Description | PRESSURE 23 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MS5849-30BA Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Pressure |
Packaging Box | Utilized IC / Part MS5849-30BA |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |


