
MS5839-02BA36 | |
|---|---|
DigiKey Part Number | 223-MS5839-02BA36TR-ND - Tape & Reel (TR) 223-MS5839-02BA36CT-ND - Cut Tape (CT) 223-MS5839-02BA36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS5839-02BA36 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 3.6V |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 145.04PSI (1000kPa) |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Operating Temperature -20°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 24 b | Package / Case 4-SMD, No Lead |
Accuracy ±0.007PSI (±0.05kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,58000 Kč | 228,58 Kč |
| 5 | 207,05400 Kč | 1 035,27 Kč |
| 10 | 199,04500 Kč | 1 990,45 Kč |
| 25 | 189,46800 Kč | 4 736,70 Kč |
| 50 | 182,91520 Kč | 9 145,76 Kč |
| 100 | 176,91300 Kč | 17 691,30 Kč |
| 500 | 167,84090 Kč | 83 920,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 150,57629 Kč | 376 440,72 Kč |
| Unit Price without VAT: | 228,58000 Kč |
|---|---|
| Unit Price with VAT: | 276,58180 Kč |







