
ISO7721DWR | |
|---|---|
DigiKey Part Number | 296-45342-2-ND - Tape & Reel (TR) 296-45342-1-ND - Cut Tape (CT) 296-45342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721DWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,50200 Kč | 375,02 Kč |
| 25 | 34,24360 Kč | 856,09 Kč |
| 100 | 30,67180 Kč | 3 067,18 Kč |
| 250 | 28,96548 Kč | 7 241,37 Kč |
| 500 | 27,93742 Kč | 13 968,71 Kč |
| 1 000 | 27,09120 Kč | 27 091,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,39470 Kč | 52 789,40 Kč |
| 4 000 | 25,82145 Kč | 103 285,80 Kč |
| 6 000 | 25,53448 Kč | 153 206,88 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |




