Similar

BAS40-07,215 | |
|---|---|
DigiKey Part Number | 1727-4806-2-ND - Tape & Reel (TR) 1727-4806-1-ND - Cut Tape (CT) 1727-4806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-07,215 |
Description | DIODE ARR SCHOTTKY 40V SOT-143B |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 120mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-07,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 500 | 1,95030 Kč | 975,15 Kč |
| 1 000 | 1,72604 Kč | 1 726,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44053 Kč | 4 321,59 Kč |
| 6 000 | 1,29645 Kč | 7 778,70 Kč |
| 9 000 | 1,22295 Kč | 11 006,55 Kč |
| 15 000 | 1,14030 Kč | 17 104,50 Kč |
| 21 000 | 1,09133 Kč | 22 917,93 Kč |
| 30 000 | 1,04371 Kč | 31 311,30 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









