
BAS40-07V,115 | |
|---|---|
DigiKey Part Number | 1727-1560-2-ND - Tape & Reel (TR) 1727-1560-1-ND - Cut Tape (CT) 1727-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-07V,115 |
Description | DIODE ARR SCHOT 40V 120MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 120mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-07V,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05770 Kč | 8 230,80 Kč |
| 8 000 | 1,87037 Kč | 14 962,96 Kč |
| 12 000 | 1,77489 Kč | 21 298,68 Kč |
| 20 000 | 1,66758 Kč | 33 351,60 Kč |
| 28 000 | 1,60401 Kč | 44 912,28 Kč |
| 40 000 | 1,54223 Kč | 61 689,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



