74VHCT126PW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,36000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,86000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,67467 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35 713
Unit Price: 12,90000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,16363 Kč
Datasheet

Direct


onsemi
In Stock: 18 376
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 484
Unit Price: 5,83000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 368
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 9 290
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1 988
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39 972
Unit Price: 14,98000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 73 855
Unit Price: 14,77000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 39,32000 Kč
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT126PW-Q100J

DigiKey Part Number
1727-74VHCT126PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT126PW-Q100J
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,22590 Kč15 564,75 Kč
5 0006,05384 Kč30 269,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,22590 Kč
Unit Price with VAT:7,53334 Kč