
74VHCT125AFT | |
|---|---|
DigiKey Part Number | 74VHCT125AFTTR-ND - Tape & Reel (TR) 74VHCT125AFTCT-ND - Cut Tape (CT) 74VHCT125AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT125AFT |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT125AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41957 Kč | 6 048,93 Kč |
| 5 000 | 2,34404 Kč | 11 720,20 Kč |
| 7 500 | 2,30621 Kč | 17 296,58 Kč |
| 12 500 | 2,26427 Kč | 28 303,37 Kč |
| 17 500 | 2,23977 Kč | 39 195,97 Kč |
| 25 000 | 2,21619 Kč | 55 404,75 Kč |
| 62 500 | 2,16546 Kč | 135 341,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 25 | 3,65440 Kč | 91,36 Kč |
| 100 | 3,14070 Kč | 314,07 Kč |
| 250 | 2,89480 Kč | 723,70 Kč |
| 500 | 2,74618 Kč | 1 373,09 Kč |
| 1 000 | 2,62367 Kč | 2 623,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,07800 Kč | 40,78 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 100 | 3,10430 Kč | 310,43 Kč |
| 250 | 2,86124 Kč | 715,31 Kč |
| 500 | 2,71436 Kč | 1 357,18 Kč |
| 1 000 | 2,59326 Kč | 2 593,26 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |






