
NORA-W361-00B | |
|---|---|
DigiKey Part Number | 672-NORA-W361-00BTR-ND - Tape & Reel (TR) 672-NORA-W361-00BCT-ND - Cut Tape (CT) 672-NORA-W361-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W361-00B |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part RTL8720DF |
Part Status Active | Memory Size 4MB Flash, 512kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 52mA ~ 56mA |
Modulation CCK, DSSS, GFSK, OFDM | Current - Transmitting 100mA ~ 450mA |
Frequency 2.4GHz, 5GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 24dBm | Package / Case 82-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,86000 Kč | 220,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 180,40008 Kč | 90 200,04 Kč |
| Unit Price without VAT: | 220,86000 Kč |
|---|---|
| Unit Price with VAT: | 267,24060 Kč |











