14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT125T14-13

DigiKey Part Number
31-74AHCT125T14-13TR-ND - Tape & Reel (TR)
31-74AHCT125T14-13CT-ND - Cut Tape (CT)
31-74AHCT125T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT125T14-13
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
104,01600 Kč40,16 Kč
253,55360 Kč88,84 Kč
1003,04810 Kč304,81 Kč
2502,80716 Kč701,79 Kč
5002,66276 Kč1 331,38 Kč
1 0002,54374 Kč2 543,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,41799 Kč6 044,98 Kč
5 0002,34217 Kč11 710,85 Kč
7 5002,30425 Kč17 281,88 Kč
12 5002,26221 Kč28 277,62 Kč
17 5002,23763 Kč39 158,52 Kč
25 0002,21400 Kč55 350,00 Kč
62 5002,16312 Kč135 195,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč