
74AHCT125PW,118 | |
|---|---|
DigiKey Part Number | 1727-6305-2-ND - Tape & Reel (TR) 1727-6305-1-ND - Cut Tape (CT) 1727-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125PW,118 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 6,47800 Kč | 64,78 Kč |
| 50 | 5,32000 Kč | 266,00 Kč |
| 100 | 4,96380 Kč | 496,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97753 Kč | 9 943,82 Kč |
| 5 000 | 3,85867 Kč | 19 293,35 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |







