MC74VHCT125ADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 684
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 10,84000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 675
Unit Price: 7,72000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,23515 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 9,18000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 7 477
Unit Price: 6,67376 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 4,54233 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 24,61000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 773
Unit Price: 15,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 730
Unit Price: 17,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 041
Unit Price: 10,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 317 520
Unit Price: 12,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT125ADTR2G

DigiKey Part Number
488-MC74VHCT125ADTR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT125ADTR2GCT-ND - Cut Tape (CT)
488-MC74VHCT125ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT125ADTR2G
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT125ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC125DTR2Gonsemi1 684MC74VHC125DTR2GOSCT-ND7,72000 KčParametric Equivalent
MC74VHC125DTR2G-Qonsemi0488-MC74VHC125DTR2G-QCT-ND10,84000 KčParametric Equivalent
MC74VHC126DTR2Gonsemi4 675MC74VHC126DTR2GOSCT-ND7,72000 KčParametric Equivalent
MC74VHC126DTR2G-Qonsemi0488-MC74VHC126DTR2G-QCT-ND5,23515 KčParametric Equivalent
MC74VHCT125ADTR2G-Qonsemi0488-MC74VHCT125ADTR2G-QCT-ND9,18000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
106,34000 Kč63,40 Kč
255,64760 Kč141,19 Kč
1004,89480 Kč489,48 Kč
2504,53400 Kč1 133,50 Kč
5004,31708 Kč2 158,54 Kč
1 0004,14816 Kč4 148,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,94986 Kč9 874,65 Kč
5 0003,83616 Kč19 180,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč