Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT125QPWRG4Q1

DigiKey Part Number
296-CAHCT125QPWRG4Q1TR-ND - Tape & Reel (TR)
296-CAHCT125QPWRG4Q1CT-ND - Cut Tape (CT)
296-CAHCT125QPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT125QPWRG4Q1
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAHCT125QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 835
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,75100 Kč107,51 Kč
259,65080 Kč241,27 Kč
1008,44540 Kč844,54 Kč
2507,87172 Kč1 967,93 Kč
5007,52610 Kč3 763,05 Kč
1 0007,24137 Kč7 241,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,00693 Kč14 013,86 Kč
4 0006,81406 Kč27 256,24 Kč
6 0006,71747 Kč40 304,82 Kč
10 0006,61040 Kč66 104,00 Kč
14 0006,54788 Kč91 670,32 Kč
20 0006,48774 Kč129 754,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč

Other Suppliers on DigiKey

35 995In Stock
Ships from Rochester Electronics, LLC