
74AHCT125PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1003-2-ND - Tape & Reel (TR) 1727-1003-1-ND - Cut Tape (CT) 1727-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125PW-Q100,1 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,18240 Kč | 129,56 Kč |
| 100 | 4,48310 Kč | 448,31 Kč |
| 250 | 4,14920 Kč | 1 037,30 Kč |
| 500 | 3,94762 Kč | 1 973,81 Kč |
| 1 000 | 3,78174 Kč | 3 781,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,60653 Kč | 9 016,32 Kč |
| 5 000 | 3,50091 Kč | 17 504,55 Kč |
| 7 500 | 3,44804 Kč | 25 860,30 Kč |
| 12 500 | 3,38943 Kč | 42 367,88 Kč |
| 17 500 | 3,35516 Kč | 58 715,30 Kč |
| 25 000 | 3,32222 Kč | 83 055,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


