
74HC74PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-8405-2-ND - Tape & Reel (TR) 1727-8405-1-ND - Cut Tape (CT) 1727-8405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74PW-Q100,118 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 82 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADTR2G | onsemi | 51 573 | MC74HC74ADTR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HC74DR2G | onsemi | 41 719 | 74HC74DR2GOSTR-ND | 3,14970 Kč | Similar |
| MC74HC74ADTR2G-Q | onsemi | 5 000 | 488-MC74HC74ADTR2G-QCT-ND | 10,92000 Kč | Similar |
| MM74HC74AMTC | onsemi | 146 | MM74HC74AMTC-ND | 9,24000 Kč | Similar |
| MM74HC74AMTCX | onsemi | 2 748 | MM74HC74AMTCXCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 100 | 3,13290 Kč | 313,29 Kč |
| 250 | 2,88764 Kč | 721,91 Kč |
| 500 | 2,73940 Kč | 1 369,70 Kč |
| 1 000 | 2,61719 Kč | 2 617,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,48826 Kč | 6 220,65 Kč |
| 5 000 | 2,41057 Kč | 12 052,85 Kč |
| 7 500 | 2,37165 Kč | 17 787,38 Kč |
| 12 500 | 2,32854 Kč | 29 106,75 Kč |
| 17 500 | 2,30332 Kč | 40 308,10 Kč |
| 25 000 | 2,27911 Kč | 56 977,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



