
MM74HC74AMTC | |
|---|---|
DigiKey Part Number | MM74HC74AMTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC74AMTC |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 94 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 96 | 5,03948 Kč | 483,79 Kč |
| 192 | 4,74859 Kč | 911,73 Kč |
| 288 | 4,60278 Kč | 1 325,60 Kč |
| 576 | 4,38917 Kč | 2 528,16 Kč |
| 1 056 | 4,23380 Kč | 4 470,89 Kč |
| 2 592 | 4,04714 Kč | 10 490,19 Kč |
| 5 088 | 3,93481 Kč | 20 020,31 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

