
74HC74PW,118 | |
|---|---|
DigiKey Part Number | 1727-4083-2-ND - Tape & Reel (TR) 1727-4083-1-ND - Cut Tape (CT) 1727-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74PW,118 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74PW,118 Models |
Category | Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 82 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC74DTR2G | onsemi | 4 450 | 74HC74DTR2GOSTR-ND | 3,14970 Kč | Similar |
| MC74HC74ADTR2G | onsemi | 51 573 | MC74HC74ADTR2GOSCT-ND | 7,77000 Kč | Similar |
| MM74HC74AMTC | onsemi | 146 | MM74HC74AMTC-ND | 9,24000 Kč | Similar |
| MM74HC74AMTCX | onsemi | 2 748 | MM74HC74AMTCXCT-ND | 6,72000 Kč | Similar |
| SN74HC74DBR | Texas Instruments | 6 196 | 296-8370-1-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 250 | 2,34420 Kč | 586,05 Kč |
| 500 | 2,22032 Kč | 1 110,16 Kč |
| 1 000 | 2,11786 Kč | 2 117,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,00984 Kč | 5 024,60 Kč |
| 5 000 | 1,94471 Kč | 9 723,55 Kč |
| 7 500 | 1,91211 Kč | 14 340,83 Kč |
| 12 500 | 1,87598 Kč | 23 449,75 Kč |
| 17 500 | 1,85486 Kč | 32 460,05 Kč |
| 25 000 | 1,83454 Kč | 45 863,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




