Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC74DTR2G | |
|---|---|
DigiKey Part Number | 74HC74DTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC74DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 28 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADTR2G | onsemi | 51 573 | MC74HC74ADTR2GOSCT-ND | 7,77000 Kč | Similar |
| MM74HC74AMTC | onsemi | 146 | MM74HC74AMTC-ND | 9,24000 Kč | Similar |
| MM74HC74AMTCX | onsemi | 2 748 | MM74HC74AMTCXCT-ND | 6,72000 Kč | Similar |
| 74HC74PW,118 | Nexperia USA Inc. | 1 584 | 1727-4083-1-ND | 5,04000 Kč | Similar |
| 74HC74PW-Q100,118 | Nexperia USA Inc. | 412 | 1727-8405-1-ND | 6,09000 Kč | Similar |






